• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.530 Filter pad (W x H x D) 595 x 1030 x 20 mm 1 pc(s)

Product type
Filter pad
Width
595 mm
Height
1030 mm
Depth
20 mm
Type
SK 3286.530
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Aluminium
Product type

Filter pad

Type

SK 3286.530

Compatible with

Rittal

Factory colour

Ecru

Width

595 mm

Height

1030 mm

Depth

20 mm

Dim

(W x H x D) 595 x 1030 x 20 mm

Weight

0.000

Content

1 pc(s)

595

1030 mm

20 mm

Aluminium

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201123 Rittal SK 3286.530 Filter pad (W x H x D) 595 x 1030 x 20 mm 1 pc(s)

Description

SK Metal filter, for chiller , BHT: 595 x 1030 x 20 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)