• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.560 Filter pad (W x H x D) 700 x 724 x 20 mm 2 pc(s)

Product type
Filter pad
Width
700 mm
Height
724 mm
Depth
20 mm
Type
SK 3286.560
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Material: Aluminium
Product type

Filter pad

Type

SK 3286.560

Factory colour

Ecru

Width

700 mm

Height

724 mm

Depth

20 mm

Dim

(W x H x D) 700 x 724 x 20 mm

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352790 Rittal SK 3286.560 Filter pad (W x H x D) 700 x 724 x 20 mm 2 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)