• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.610 Filter pad (W x H x D) 720 x 300 x 10 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
720 mm
Height
300 mm
Depth
10 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Aluminium
Packaging type

Piece

Product type

Filter pad

Type

SK 3286.610

Features

for coolers

Compatible with

Rittal

Factory colour

Ecru

Width

720 mm

Height

300 mm

Depth

10 mm

Dim

(W x H x D) 720 x 300 x 10 mm

Weight

0.000

Content

1 pc(s)

720

300 mm

10 mm

Aluminium

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201085 Rittal SK 3286.610 Filter pad (W x H x D) 720 x 300 x 10 mm Piece 1 pc(s)

Description

SK Metal filter, for cooling devices 3386./3387., BHT: 720 x 300 x 10 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)