• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3329.500 Cooler 230 V 2.55 kW (W x H x D) 400 x 1580 x 295 mm 1 pc(s)

Product type
Cooler
Operating voltage
230 V
Power
2.55 kW
Width
400 mm
Height
1580 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cooler

Type

SK 3329.500

Operating voltage

230 V

Max. operating voltage

230 V

Operating voltage

230 V (max)

2.55 kW

Compatible with

Rittal

Width

400 mm

Height

1580 mm

Depth

295 mm

Dim

(W x H x D) 400 x 1580 x 295 mm

Weight

0.000

Content

1 pc(s)

400

Other

1580 mm

295 mm

AC

10-55 °C

207-253 V

207-253 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200644 Rittal SK 3329.500 Cooler 230 V 2.55 kW (W x H x D) 400 x 1580 x 295 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200644 Rittal SK 3329.500 Cooler 230 V 2.55 kW (W x H x D) 400 x 1580 x 295 mm 1 pc(s)

Description

SK Blue e refrigerator, wall mounting, 2.55 kW, 230 V, 1~, 50/60 Hz, sheet steel, BHT 400 x 1580 x 295 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?