• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3361.540 Cooler 400 V AC 0.85 kW (W x H x D) 28 x 55 x 28 cm 1 pc(s)

Product type
Cooler
Operating voltage
400 V AC
Power
0.85 kW
Width
28 cm
Height
55 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,045.00 / piece)
€ 3,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cooler

Type

SK 3361.540

Operating voltage

400 V AC

Max. operating voltage

400 V

Operating voltage

400 V (max)

0.85 kW

Compatible with

Rittal

Factory colour

Multicolour

Width

28 cm

Height

55 cm

Depth

28 cm

Dim

(W x H x D) 28 x 55 x 28 cm

Weight

0.000

Content

1 pc(s)

280

Other

550 mm

280 mm

AC

10-55 °C

360-440 V

360-440 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200788 Rittal SK 3361.540 Cooler 400 V AC 0.85 kW (W x H x D) 28 x 55 x 28 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200788 Rittal SK 3361.540 Cooler 400 V AC 0.85 kW (W x H x D) 28 x 55 x 28 cm 1 pc(s)

Description

SK Blue e refrigerator, wall mounting, 0.85 kW, 400 V, 2~, 50/60 Hz, sheet steel, BHT 280 x 550 x 280 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)