• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3329.544 Cooler 2.55 kW (W x H x D) 405 x 1650 x 388 mm 1 pc(s)

Product type
Cooler
Power
2.55 kW
Width
405 mm
Height
1650 mm
Depth
388 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cooler

Type

SK 3329.544

Max. operating voltage

400 V

Operating voltage

400 V (max)

2.55 kW

Compatible with

Rittal

Width

405 mm

Height

1650 mm

Depth

388 mm

Dim

(W x H x D) 405 x 1650 x 388 mm

Weight

0.000

Content

1 pc(s)

405

Other

1650 mm

388 mm

AC

10-55 °C

360-440 V

460-460 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200487 Rittal SK 3329.544 Cooler 2.55 kW (W x H x D) 405 x 1650 x 388 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200487 Rittal SK 3329.544 Cooler 2.55 kW (W x H x D) 405 x 1650 x 388 mm 1 pc(s)

Description

SK Blue e refrigerator, wall mounting, NEMA 4X, 2.55 kW, 400-460 V, 3~, 50/60 Hz, stainless steel, BHT 405 x 1650 x 388 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.