• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9340.230 Divider Polyamide Grey-white (RAL 7035) 2 pc(s)

Product type
Divider
Material
Polyamide
Type
3-pin, single connection
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
RiLine 60 (with flat rails), RiLine60 with PLS 800/1600
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Separating strip SV

Our service for you

Technical specifications

Product type

Divider

Type

3-pin, single connection

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

RiLine 60 (with flat rails), RiLine60 with PLS 800/1600

Length

160 mm

Material

Polyamide

Content

2 pc(s)

Type

SV 9340.230

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049659 Rittal SV 9340.230 Divider Polyamide Grey-white (RAL 7035) 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1049659 Rittal SV 9340.230 Divider Polyamide Grey-white (RAL 7035) 2 pc(s)

What kind of Case Accessories (Misc.) are you looking for?