• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9635.330 Adapter 4 pc(s)

Product type
Adapter
Content
4 pc(s)
Type
SV 9635.330
Track distance
60 mm
Busbar distance
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

319 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Content

4 pc(s)

Type

SV 9635.330

Track distance

60 mm

60 mm

1 mounting rail

45 mm

Round conductor

10 mm

16 A

Documents & Downloads

Datasheet

Datasheet 3588961 Rittal SV 9635.330 Adapter 4 pc(s)

Datasheet 3588961 Rittal SV 9635.330 Adapter 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588961 Rittal SV 9635.330 Adapter 4 pc(s)

Description

SV Device Adapter (Comfort), 16 A, 690 V (AC), 600 V (DC), 3-pin, Connection cable AWG 14 (L: 160 mm), BH: 45x160 mm (RiLine Compact)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.89*

What kind of DIN & Mounting Rail Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)