• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9635.600 9635.600 Support rail Polyamide 10 pc(s)

Product type
Support rail
Width
45 mm
Material
Polyamide
Content
10 pc(s)
Type
9635.600
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Minimum order quantity: 10
Multiple: 10
Total (€ 19.95 / piece)
€ 19.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting rails for device adapter comfort

Our service for you

Technical specifications

Product type

Support rail

Material

Polyamide

Width

45 mm

Content

10 pc(s)

Type

9635.600

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574616 Rittal 9635.600 9635.600 Support rail Polyamide 10 pc(s)

Description

For the attachment of starters and reversing contactor assemblies on device adapter comfort with adjustable mounting rail.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)