• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9666.583 Circuit breaker module 1 pc(s)

Product type
Circuit breaker module
Material
Polystyrene
Factory colour
Light grey
Weight
3.34 kg
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • For NH-fuse circuit breaker: 10 x 00
  • Size: wide units (BE) à 250 mm: 3, height units (HE) à 150 mm: 3
Product type

Circuit breaker module

Material

Polystyrene

Factory colour

Light grey

Weight

3.34 kg

Width

750 mm

Height

450 mm

Dim

(W x H) 750 mm x 450 mm

Compatible with (details)

Rittal : 9346.020/9346.030

Bus bar center-to-center distance: 100 mm

Content

1 pc(s)

Type

SV 9666.583

RoHS-compliant

Yes

750

450 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397877 Rittal SV 9666.583 Circuit breaker module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397877 Rittal SV 9666.583 Circuit breaker module 1 pc(s)

Description

For NH-fuse circuit breaker Sz.00 To Gr.3 (3-pin, 100/185 mm rail center-to-center distance).

This text is machine translated.

Hints

In order to be able to ensure a problem-free cable connection, above or below the NH-fuse circuit breaker modules a touch protection module or a rail module N/PE must be installed.
Busbars are not included in the delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.98*

What kind of DIN & Mounting Rail Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)