• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9674.990 Top cover (W x H) 1200 mm x 800 mm 1 pc(s)

Product type
Top cover
Width
1200 mm
Height
800 mm
Dim
(W x H) 1200 mm x 800 mm
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 2 A
Product type

Top cover

Width

1200 mm

Height

800 mm

Dim

(W x H) 1200 mm x 800 mm

Weight

0.000

Content

1 pc(s)

Type

SV 9674.990

Grey

1200

Grid profile

800 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200761 Rittal SV 9674.990 Top cover (W x H) 1200 mm x 800 mm 1 pc(s)

Description

SV cover plate, punched, bra: 1200x800 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)