• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9683.500 Flange plate (L x W) 251 mm x 850 mm Acrylonitrile butadiene styrene Black 2 pc(s)

Product type
Flange plate
Length
251 mm
Width
850 mm
Material
Acrylonitrile butadiene styrene
Dim
(L x W) 251 mm x 850 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Flange plate

Length

251 mm

Width

850 mm

Dim

(L x W) 251 mm x 850 mm

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Content

2 pc(s)

Type

SV 9683.500

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353553 Rittal SV 9683.500 Flange plate (L x W) 251 mm x 850 mm Acrylonitrile butadiene styrene Black 2 pc(s)

More interesting products

(*All information is plus legal VAT)