• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9683.506 Flange plate (L x W) 251 mm x 450 mm Acrylonitrile butadiene styrene Black 2 pc(s)

Image similar
Product type
Flange plate
Length
251 mm
Width
450 mm
Material
Acrylonitrile butadiene styrene
Dim
(L x W) 251 mm x 450 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

229 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Flange plate

Length

251 mm

Width

450 mm

Dim

(L x W) 251 mm x 450 mm

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Content

2 pc(s)

Type

SV 9683.506

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353555 Rittal SV 9683.506 Flange plate (L x W) 251 mm x 450 mm Acrylonitrile butadiene styrene Black 2 pc(s)

More interesting products

(*All information is plus legal VAT)