• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9683.624 Mounting plate (L x W) 393 mm x 1102 mm Steel plate 1 pc(s)

Product type
Mounting plate
Length
393 mm
Width
1102 mm
Material
Steel plate
Type
closed
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Galvanized
Product type

Mounting plate

Type

closed

Length

393 mm

Width

1102 mm

Dim

(L x W) 393 mm x 1102 mm

Material thickness

2 mm

Material

Steel plate

Compatible with (details)

Width 1200 mm

Content

1 pc(s)

Type

SV 9683.624

RoHS-compliant

Yes

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353564 Rittal SV 9683.624 Mounting plate (L x W) 393 mm x 1102 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)