• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1570.810 Mounting plate Steel plate 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting plate
Width
800 mm
Material
Steel plate
Features
no holes
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Galvanized
Packaging type

Piece

Product type

Mounting plate

Features

no holes

Width

800 mm

Material thickness

2 mm

Material

Steel plate

Compatible with (details)

Terminal box KX

Bus case KX

Content

1 pc(s)

Type

KX 1570.810

RoHS-compliant

Yes

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352658 Rittal KX 1570.810 Mounting plate Steel plate 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)