
Rittal SZ 2388.125 2388.125 Rail mount perforated, C-rail Aluminium Multicolour 1 pc(s)
Technical specifications
- Product type
Rail mount
- Features
perforated
C-rail
- Type
C-section profile rail for recording of cable clamps
Hammer head sections in the 40 mm grid for interception using cable ties
- Material
Aluminium
- Factory colour
Multicolour
- Compatible with (details)
Width 1200 mm
- Content
1 pc(s)
- Type
SZ 2388.125
- RoHS-compliant
Yes
- Cable length
1.2 m
- Weight
1.02 kg
Other
1200
Grid profile
57 mm
19 mm
1200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1397671 Rittal SZ 2388.125 2388.125 Rail mount perforated, C-rail Aluminium Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1397671 Rittal SZ 2388.125 2388.125 Rail mount perforated, C-rail Aluminium Multicolour 1 pc(s)
Description
Features
- Combined rail for strain relief and EMC contact of imported cables. Additional contact via the existing holes (Ø 9 mm) on the left or right on the rail
- Prepared for tool-free installation of EMC shield bracket.
- The mounting options on the horizontal/vertical TS, SE, PC cabinet profile
- Can be mounted on mounting plate, even without retaining bracket.
- This text is machine translated.
Scope of delivery
- 1 rail
- 2 Mounting Bracket
- Fasteners
Frequently Bought Together
(*All information is plus legal VAT)€ 229.98*
What kind of Enclosure Parts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































