• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2436.800 Anti-corrosion protection Colour pen Dark grey 12 ml

Product type
Anti-corrosion protection
Features
Colour pen
Factory colour
Dark grey
Weight
0.03 kg
Content
12 ml
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,832.50)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-corrosion primer-SZ

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Anti-corrosion protection

Features

Colour pen

Factory colour

Dark grey

Weight

0.03 kg

Content

12 ml

Type

SZ 2436.800

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1397674 Rittal SZ 2436.800 Anti-corrosion protection Colour pen Dark grey 12 ml

Security datasheet

Security datasheet 1397674 Rittal SZ 2436.800 Anti-corrosion protection Colour pen Dark grey 12 ml

Signal word

Danger

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 317: May cause an allergic skin reaction
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The single component primer is suitable as corrosion protection paint-free, because of outbreaks or similar. Is used to restore the corrosion protection on the paint-free place. The Primer complies with the requirements of standard IEC 61439 for low-voltage and switching device combination.

This text is machine translated.

Features

  • It provides excellent adhesion
  • Active corrosion protection
  • Very high Full Force
  • Up to 2 years shelf life

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)