• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2482.600 Interface cover Cover (clear) Plastic (W x H) 131 mm x 127 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Interface cover
Connection
RJ45
Material
Plastic
Features
Cover (clear)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Interface cover

Features

Cover (clear)

Width

131 mm

Height

127 mm

Dim

(W x H) 131 mm x 127 mm

Weight

0.000

Connection

RJ45

Material

Plastic

Content

1 pc(s)

Type

SZ 2482.600

Other

131

Other

127 mm

70 mm

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200627 Rittal SZ 2482.600 Interface cover Cover (clear) Plastic (W x H) 131 mm x 127 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2200627 Rittal SZ 2482.600 Interface cover Cover (clear) Plastic (W x H) 131 mm x 127 mm 1 pc(s) Piece

Description

SZ interface flap, complete, mounting frame and interface inserts, with plastic flap, semi-transparent, RJ45, socket module Germany, outbreak for the use of FI switches

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)