• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2489.000 Screw (Ø x L) 5 mm x 12 mm 500 pc(s)

Product type
Screw
Type
Pan head screws with cross-recess
Length
12 mm
(Ø)
5 mm
Dim
(Ø x L) 5 mm x 12 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Application areas: For the round holes Ø 4.5 mm in the cabinet profile, mounting rails and chassis
  • Thread length: 12 mm
  • Thread formation: Thread cutting
Product type

Screw

Type

Pan head screws with cross-recess

Length

12 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 12 mm

Thread size

M5

Content

500 pc(s)

Type

SZ 2489.000

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352675 Rittal SZ 2489.000 Screw (Ø x L) 5 mm x 12 mm 500 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)