• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2512.000 Circuit layout bag Plastic (L x W x H) 320 x 250 x 5 cm 1 pc(s) Piece

Packaging type
Piece
Product type
Circuit layout bag
Material
Plastic
Compatible with (details)
DIN A3
Length
320 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit layout bag

Compatible with (details)

DIN A3

Length

320 cm

Width

250 cm

Height

5 cm

Dim

(L x W x H) 320 x 250 x 5 cm

Weight

0.000

Material

Plastic

Content

1 pc(s)

Type

SZ 2512.000

RoHS-compliant

Yes

Other

Wiring diagram pocket

Plastic

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048467 Rittal SZ 2512.000 Circuit layout bag Plastic (L x W x H) 320 x 250 x 5 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048467 Rittal SZ 2512.000 Circuit layout bag Plastic (L x W x H) 320 x 250 x 5 cm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)