• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2819.000 2819000 Rivet Quick-fit Steel 10 pc(s) Piece

1/2
Packaging type
Piece
Product type
Rivet
Material
Steel
Features
Quick-fit
Compatible with (details)
Base with height: = 100 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Galvanized
Packaging type

Piece

Product type

Rivet

Features

Quick-fit

Material

Steel

Compatible with (details)

Base with height: = 100 mm

Content

10 pc(s)

Type

SZ 2819.000

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357181 Rittal SZ 2819.000 2819000 Rivet Quick-fit Steel 10 pc(s) Piece

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)