• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 7829.150 Earthing set Metal (L x W x H) 200 cm x 300 mm x 200 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Earthing set
Connection
Plug
Material
Metal
Type
Earthing set
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1803 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal 7829.150 TS Earthing Kit

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

Packaging type

Piece

Product type

Earthing set

Type

Earthing set

Compatible with (details)

TS cabinet system

Length

200 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 200 cm x 300 mm x 200 mm

Weight

250 g

Connection

Plug

Material

Metal

Content

1 pc(s)

Type

TS 7829.150

RoHS-compliant

Yes

Plug-in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393417 Rittal TS 7829.150 Earthing set Metal (L x W x H) 200 cm x 300 mm x 200 mm 1 pc(s) Piece

Description

According to DIN EN 60 950/VDE 0805, Ø 4 mm², I max 40 A. The system earthing of all housing parts on the housing frame. The grounding conductor are ready to connect with plugs made and suitable cut to length.

This text is machine translated.

Scope of delivery

  • 8 x Earthing straps
  • 1 x central grounding point
  • Mounting material.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)