• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 8610.805 8610.805 View door (W x H) 800 mm x 2000 mm Aluminium 1 pc(s)

Product type
View door
Width
800 mm
Material
Aluminium
Height
2000 mm
Dim
(W x H) 800 mm x 2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

View door

Height

2000 mm

Width

800 mm

Dim

(W x H) 800 mm x 2000 mm

Material

Aluminium

Compatible with (details)

Housing type: TS

TS IT

SE8

Content

1 pc(s)

Type

TS 8610.805

RoHS-compliant

Yes

Weight

18 kg

Grey

800

Lock door

2000 mm

0 mm

Aluminium

IP55

Powder coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397824 Rittal TS 8610.805 8610.805 View door (W x H) 800 mm x 2000 mm Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397824 Rittal TS 8610.805 8610.805 View door (W x H) 800 mm x 2000 mm Aluminium 1 pc(s)

Description

Instead of a sheet steel door or rear wall.

This text is machine translated.

Features

  • Frame: Aluminum extruded profile, powder-coated
  • Corner pieces: die-cast zinc
  • Viewing panel: Einscheiben-Sicherheitsglas, 3 mm

Scope of delivery

  • View the frame of the door with safety glass
  • Rod Lock with double-bit application
  • 180° hinges (4 pieces)

Hints

When mounting in place of the back wall or door, the locking parts required

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)