
Number
Total (€ 1,159.00 / piece)
€ 1,159.00
incl. VAT
14-day return policy included
Technical specifications
- Surface: Cabinet frame: Dip-primed;Back door and roof: Dip-primed, powder-painted;Front door: Aluminum, anodized/painted
- Protection class: IP 55 only in connection with a series seal or screwed side walls
- Number of doors: 2
- Product type
19" server rack cabinet
- Rack unit
38 U
- Width
600 mm
- Height
1800 mm
- Depth
800 mm
- Material
Steel plate
Aluminium
Safety glass
- Dim
(W x H x D) 600 x 1800 x 800 mm
- Weight
0.000
- Factory colour
Grey
- Rack size
483 mm (19")
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353143 Rittal VX 5328.190 19" server rack cabinet (W x H x D) 600 x 1800 x 800 mm 38 U Grey
Description
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































