• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8100.710 N/A adjustable 4 pc(s)

Product type
Level
Height
100 mm
Features
adjustable
Content
4 pc(s)
Type
VX 8100.710
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Load capacity: Max. permissible load: 2500 N per leveling element
Product type

Level

Height

100 mm

Features

adjustable

Content

4 pc(s)

Type

VX 8100.710

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353379 Rittal VX 8100.710 N/A adjustable 4 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)