• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8100.740 8100740 Mount perforated Steel plate 2 pc(s) Piece

Packaging type
Piece
Product type
Mount
Material
Steel plate
Features
perforated
Type
Galvanised
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

108 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mount

Features

perforated

Type

Galvanised

Length

295 mm

Material

Steel plate

Content

2 pc(s)

Type

VX 8100.740

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251111 Rittal VX 8100.740 8100740 Mount perforated Steel plate 2 pc(s) Piece

Description

For the variable and individual interior development of the cabinet scaffold on the inner mounting level.

Benefits:
Easy to attach to the cabinet profile, even with the mounting plate in the rearmost position
Top and bottom with holes for cage nuts for mounting your own components via metric screws
System holes on all four sides

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)