• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8106.260 Hinge Steel 1 pc(s)

1/2
Product type
Hinge
Material
Steel
Weight
0.000
Content
1 pc(s)
Type
VX 8106.260
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1257 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Weight

0.000

Material

Steel

Content

1 pc(s)

Type

VX 8106.260

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200755 Rittal VX 8106.260 Hinge Steel 1 pc(s)

Description

VX hinge for side wall, screwable, RAL7035

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)