

Soft cover
1998 mm
powder-coated
499 mm
202.7 mm
(L x W x H) 499 x 202.7 x 1998 mm
Steel
Grey
Height = 2000 mm
Depth: = 500 mm
1 pc(s)
VX 8609.220
Yes
0.000
yes
User & Safety Instructions 2353396 Rittal VX 8609.220 N/A (L x W x H) 499 x 202.7 x 1998 mm Steel Grey 1 pc(s)