• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.402 8617402 Slide Steel plate Grey 2 pc(s)

Product type
Slide
Width
1200 mm
Material
Steel plate
Factory colour
Grey
Compatible with (details)
Width = 1200 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

182 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Galvanized
Product type

Slide

Width

1200 mm

Material

Steel plate

Factory colour

Grey

Compatible with (details)

Width = 1200 mm

Content

2 pc(s)

Type

VX 8617.402

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353401 Rittal VX 8617.402 8617402 Slide Steel plate Grey 2 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)