• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.305 Filler Daimler inset Zinc (die-cast) (L x W x H) 30 x 40 x 20 cm 1 pc(s) Piece

Packaging type
Piece
Product type
Filler
Material
Zinc (die-cast)
Features
Daimler inset
Type
G; Daimler deployment
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

568 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Filler

Features

Daimler inset

Type

G; Daimler deployment

Length

30 cm

Width

40 cm

Height

20 cm

Dim

(L x W x H) 30 x 40 x 20 cm

Weight

0.000

Material

Zinc (die-cast)

Content

1 pc(s)

Type

VX 8618.305

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251214 Rittal VX 8618.305 Filler Daimler inset Zinc (die-cast) (L x W x H) 30 x 40 x 20 cm 1 pc(s) Piece

Description

Installation options:
Comfort handle for locking inserts

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)