• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.600 Quake-proofing Steel plate (L x W x H) 600 x 800 x 2.000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Quake-proofing
Material
Steel plate
Type
galvanized
Length
600 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum Capacity: 50 kg
Packaging type

Piece

Product type

Quake-proofing

Type

galvanized

Length

600 mm

Width

800 mm

Height

2.000 mm

Dim

(L x W x H) 600 x 800 x 2.000 mm

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

VX 8618.600

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251226 Rittal VX 8618.600 Quake-proofing Steel plate (L x W x H) 600 x 800 x 2.000 mm 1 pc(s) Piece

Description

Earthquake kit for upgrading VX modular cabinet system.

This text is machine translated.

Hints

The large cabinet VX 8806,000 was tested with installations of a weight of 500 kg on the mounting plate including side walls, earthquake kit, earthquake base and comfort grip and meets the requirements of Telcordia GR-63-CORE Zone 4.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)