• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.010 Swivel frame Steel plate (W x H) 482.6 mm x 22 U 1 pc(s)

Product type
Swivel frame
Material
Steel plate
Type
Without aperture
Width
482.6 mm
Height
22 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel frame

Type

Without aperture

Width

482.6 mm

Height

22 U

Dim

(W x H) 482.6 mm x 22 U

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

VX 8619.010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251234 Rittal VX 8619.010 Swivel frame Steel plate (W x H) 482.6 mm x 22 U 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2251234 Rittal VX 8619.010 Swivel frame Steel plate (W x H) 482.6 mm x 22 U 1 pc(s)

Description

For mounting 482.6 mm (19") installation components.

This text is machine translated.

Scope of delivery

  • Incl. Locking system, 130° hinge
  • Material for fixing at the installation kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 479.99*

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)