• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8686.450 Stackable cabinet units 600 x 1800 x 600 Steel 1 pc(s) Piece

1/8
Packaging type
Piece
Product type
Stackable cabinet units
Material
Steel
Width
600 mm
Height
1800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Stackable cabinet units

Features

with mount plate

Material

Steel

IP55

Width

600 mm

Height

1800 mm

Dimensions

600x1800x600 mm

Content

1 pc(s)

Type

VX 8686.450

Dim

(W x H x D) 600 x 1800 x 600 mm

Manufacturer part #

8686450

Depth

600 mm

RAL no.

7035

No. of doors

1

No. of locks

1

Documents & Downloads

Datasheet

Datasheet 3591403 Rittal VX 8686.450 Stackable cabinet units 600 x 1800 x 600 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591403 Rittal VX 8686.450 Stackable cabinet units 600 x 1800 x 600 Steel 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.