• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 9666.916 Fitting bracket 850 x 2000 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Steel plate
Width
850 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sheet steel
  • Surface:
  • Cabinet structure: Dip-primed
  • Door(s), roof, rear wall: Dip-primed, powder coated on the outside, structural lacquer
  • Floor plates: Galvanized
Packaging type

Piece

Product type

Fitting bracket

Material

Steel plate

IP55

Factory colour

Grey-white (RAL 7035)

Type

1-door

Width

850 mm

Height

2000 mm

Dimensions

850 x 2000 x 600 mm

Weight

117 kg

Standards

Bureau Veritas: DNV-GL:

Content

1 pc(s)

Type

VX 9666.916

Dim

(W x H x D) 850 x 2000 x 600 mm

Manufacturer part #

9666916

Depth

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251320 Rittal VX 9666.916 Fitting bracket 850 x 2000 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2251320 Rittal VX 9666.916 Fitting bracket 850 x 2000 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

Description

Stacking systems VX, as installation stand distributor, prepared for ISV expansion modules.

This text is machine translated.

Scope of delivery

  • Cabinet frame
  • Door(s)
  • Door stop on the right, can be changed to the left
  • Floor sheets
  • Rear panel
  • Top panel
  • 3 mm double bit lock

Hints

For 600 mm wide installation distributor use VX basic cabinets
For a base height of 200 mm, 2 VE base corner pieces, 100 mm and base covers, 100 mm are required

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.