• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 male insert VS-08-RJ45-10G/C 1418853 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.40 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 male insert VS-08-RJ45-10G/C

  • VS-08-RJ45 10/100 G/C
  • Industrial packaging with 5 pieces

Technical specifications

Type

VS-08-RJ45-10G/C

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

Customisable

No. of pins

8

Nominal voltage

72 V DC

Nominal current

1.75 A

Nominal current - rounded value

1.75 A

Outside Ø

1 mm

Connection

Cut & Clip

IP20

Manufacturer part #

1418853

Industrial packaging

Yes

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774552 RJ45 male insert VS-08-RJ45-10G/C 1418853 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774552 RJ45 male insert VS-08-RJ45-10G/C 1418853 Phoenix Contact

Description

Male insert RJ45, CAT6a, 10 Gigabit

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)