• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen CRM-2H/230 CRM-2H/230 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 s - 100 days 1 change-over

Image similar
Product type
TDR
Type
Multifunction
Functions
Timer, asymmeric, pulse OFF
Timer, asymmetric, pulse ON
Operating voltage
230 V AC
Min. operating voltage
230 V/50 Hz
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 79.99
-13 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clock CRM-2H

  • Time switching 0.1 s - 100 days
  • 10 time ranges

Technical specifications

Product type

TDR

Type

CRM-2H/230

Type

Multifunction

Connection

Screw terminal

Functions

Timer, asymmeric, pulse OFF

Timer, asymmetric, pulse ON

Operating voltage

230 V AC

Min. operating voltage

230 V/50 Hz

Operating voltage

230 V/50 Hz (min)

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

24 V DC

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

384 W

Time range (min.)

0.1 s

Time range (max.)

100 days

Time range(s)

0.1 s

1 s

0.1 min

1 min

0.1 h

1 h

0.1 d

1 d

3 d

10 d

Min. temperature

-20 °C

Max. temperature

+55 °C

IP20

IP40

Electrical lifespan

0.7 x 10 5 cycles

Durability

3 x 10 7 cycles

Length

90 mm

Width

17.6 mm

Height

90 mm

Depth

64 mm

Dim

(L x W x H) 90 x 17.6 x 90 mm

Content

1 pc(s)

Frequency

50 MHz

UKCA

yes

Description

The time relay with interval switch for independently adjustable switch-on and switch-off time is suitable for regular room ventilation, cyclic dehumidification, lighting control, circulation pumps, illuminated advertising.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)