• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen CRM-4/230 CRM-4/230 Staircase multiway switch Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min

Image similar
Packaging type
Piece
Product type
Staircase multiway switch
Type
Multifunction
Functions
Off-delay with auxiliary contact
OFF-triggerd
ON-triggered
Operating voltage
230 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Staircase multiway switch

Type

CRM-4/230

Type

Multifunction

Connection

Screw terminal

Functions

Off-delay with auxiliary contact

OFF-triggerd

ON-triggered

Operating voltage

230 V AC

Contact type

1 change-over

Switching voltage (max.)

24 V DC

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

384 W

Time range (min.)

0.5 min

Time range (max.)

10 min

Min. temperature

-20 °C

Max. temperature

+55 °C

IP40 (Front)

IP20 (terminals)

Width

17.6 mm

Height

90 mm

Depth

64 mm

Dim

(W x H x D) 17.6 x 90 x 64 mm

Content

1 pc(s)

Number of pins

1

UKCA

yes

Description

Is used for illumination control, control of switches, fans and security systems. Controlled with pushbuttons, controlled by one or more push button in several places (parallel switching), the buttons can be equipped with glow lamps (max. 20 pieces).

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)