• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen CRM-91H/230 CRM-91H/230 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 s - 10 d 1 change-over

EAN:
Part number:
Item no:
Image similar
Product type
TDR
Type
Multifunction
Functions
On-delay
Off-delay
Timer
Timer, pulse ON, voltage controlled
Off-delay with auxiliary contact
Off-delay
Off-delay with auxiliary contact
On-/Off-delay through auxiliary contact
Latching relay
Pulser
Operating voltage
230 V AC
Min. operating voltage
12 V DC
12 V AC
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

TDR

Type

CRM-91H/230

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Off-delay

Timer

Timer, pulse ON, voltage controlled

Off-delay with auxiliary contact

Off-delay

Off-delay with auxiliary contact

On-/Off-delay through auxiliary contact

Latching relay

Pulser

Operating voltage

230 V AC

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 12 - 240, 240 V DC, V AC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

24 V DC

250 V AC

Switching current (max.)

16 A

Max. switching capacity

384 W

4000 VA

Time range (min.)

0.1 s

Time range (max.)

10 d

Time range(s)

1 s

10 s

1 min

10 min

1 h

10 h

1 d

10 d

Min. temperature

-20 °C

Max. temperature

+55 °C

IP20 (terminals)

IP40 (Front)

Length

90 mm

Width

17.6 mm

Height

90 mm

Depth

64 mm

Dim

(L x W x H) 90 x 17.6 x 90 mm

Industrial packaging

Yes

Content

1 pc(s)

UKCA

yes

Description

Multi-function time relay for electrical systems, lighting, heating, motors, pumps and fan control. Comfortable and clear functions and time range setting by rotary switch.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)