There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Control cabinet- blower heater
HH IP54
splashproof
230 V AC
230 V AC (max)
250 W
IP54
DIN rail
150 mm
120 mm
70 mm
(L x W x H) 150 x 120 x 70 mm
Yes
yes
Datasheet 3775817 RO/SE LM-Heizungen HH IP54 Control cabinet- blower heater 230 V AC (max) 250 W (L x W x H) 150 x 120 x 70 mm Piece 1 pc(
User & Safety Instructions 3775817 RO/SE LM-Heizungen HH IP54 Control cabinet- blower heater 230 V AC (max) 250 W (L x W x H) 150 x 120 x 70 mm Piece 1 pc(
Conformity certificate 3775817 RO/SE LM-Heizungen HH IP54 Control cabinet- blower heater 230 V AC (max) 250 W (L x W x H) 150 x 120 x 70 mm Piece 1 pc(