
Technical specifications
- Packaging type
Piece
- Product type
Enclosure heating
- Type
PICCO 70230
- Connection
Open end cable
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
265 V DC
265 V AC
- Operating voltage
110, 110 - 265, 265 V DC, V AC
70 W
- Mounting type
Upright
Horizontal
- Length
102 mm
- Width
40 mm
- Height
47 mm
- Dim
(L x W x H) 102 x 40 x 47 mm
Documents & Downloads
Datasheet
Datasheet 1646083 RO/SE LM-Heizungen PICCO 70230 Enclosure heating 110, 110 - 265, 265 V DC, V AC 70 W (L x W x H) 102 x 40 x 47 mm Piece
User & Safety Instructions
User & Safety Instructions 1646083 RO/SE LM-Heizungen PICCO 70230 Enclosure heating 110, 110 - 265, 265 V DC, V AC 70 W (L x W x H) 102 x 40 x 47 mm Piece
Description
This text is machine translated.





















