• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen RHT-1 Control Cabinet Thermostat And Humidistat

Product type
Enclosure thermostat hygrostat combo
Connection
Screw terminal
Operating voltage
230 V DC
230 V AC
Contact type
1 maker
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Switching current (24 V) 10 A
  • Mounting: top-hat rail 35 mm
Product type

Enclosure thermostat hygrostat combo

Type

RHT-1

Connection

Screw terminal

Mounting type

DIN rail

Adjustment range (min.) (moisture)

50 RH

Adjustment range (max.) (moisture)

90 RH

Adjustment range (min.) (temperature)

0 °C

Temperature adjustment range (max.)

60 °C

Operating voltage

230 V DC

230 V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

230 V DC

230 V AC

Operating voltage

24, 24 - 230, 230 V DC, V AC

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

IP40

Length

90 mm

Width

64 mm

Height

17.6 mm

Dim

(L x W x H) 90 x 64 x 17.6 mm

Adjustment range

0 - 60 °C

Switching capacity

4000 VA

Switching current

(230 V)16 A/(24 V) 10 A

Type

RHT-1

Fitting method

DIN-rail 35 mm

Operating voltage

24 - 230 V DC/AC

Documents & Downloads

Datasheet

Datasheet 185800 RO/SE LM-Heizungen RHT-1 Control Cabinet Thermostat And Humidistat

User & Safety Instructions

User & Safety Instructions 185800 RO/SE LM-Heizungen RHT-1 Control Cabinet Thermostat And Humidistat

Description

The Hygro-Thermostat is used to regulate heating devices, cooling devices, fans and heat exchanger. In addition, it can be used as switch contact for Signal giver for notifying about excessive- or low temperature and exceeding- or deceeding of a specific atmospheric humidity. A measurement of temperature and relative atmospheric humidity is possible with this device.