• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Enclosure hygrostat TC-NTL 77-M.0 (L x W x H) 64.5 x 42.5 x 38 mm 1 pc(s)

1/5
Packaging type
Piece
Product type
Enclosure hygrostat
Connection
Clamp
Contact type
1 change-over
Switching voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-NTL 77-M.0 Switchboard hygrostat

  • Adjustable and preset relative humidity
  • Status indicator (LED)
  • High switching power
  • Clip fixing
  • Temperature compensated

Technical specifications

  • Switching difference: 5%RH (±3%RH tolerance) at +25℃(+77℉),50%RH
  • Reaction time: 5 sec.
  • Contact type: Changeover contact (relays)
  • Lifetime: >50,000 cycles
  • Max. Switching capacity (relay output): 240VAC/120VAC 8(1.6)A.
  • Max. Switch-on current: AC 16A for 10 sec.
  • Optical LED display
  • Connection: 5-pole terminal, tightening torque max. 0.5Nm: Rigid wire/wire 2.5mm² (AWG 14)
  • Attachment: Clip for 35 mm DIN-rail, EN 60715
  • Housing: Plastic according to UL94 V-0, light gray
  • Dimensions 64.5×42×38mm
  • Weight: Approx. 70 g
  • Installation position: Installation position
  • Operating/storage temperature: 0 to +60℃(+32 to +140℉)/-20 to +70℃(-4 to +158℉)
  • Humidity during operation/storage: Max. 90%RH (non-condensing)
Packaging type

Piece

Product type

Enclosure hygrostat

Type

TC-NTL 77-M.0

Connection

Clamp

Mounting type

35mm section rail mount

Adjustment range (max.) (moisture)

90 RH

Response time

5 s

Contact type

1 change-over

Switching voltage (max.)

240 V AC

Switching current (dehumidifying) (max.)

8 A

Operating temperature (min.)

0 °C

Operating temperature (max.)

60 °C

Features

incl. LED display

IP20

Length

64.5 mm

Width

42.5 mm

Height

38 mm

Dim

(L x W x H) 64.5 x 42.5 x 38 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192518 TRU COMPONENTS Enclosure hygrostat TC-NTL 77-M.0 (L x W x H) 64.5 x 42.5 x 38 mm 1 pc(s)

Description

The electronic hygrostat measures the relative humidity in a housing with electric/electronic components and activates a heating when the set value is reached, which helps to prevent the formation of condensation water in the housing. The LED integrated in the adjustment knob lights up when the connected heater is in operation.

This text is machine translated.