• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Enclosure hygrostat thermostat combo TC-NTL 78-M01 (L x W x H) 77.5 x 60 x 37.5 mm 1 pc(s)

1/5
Packaging type
Piece
Product type
Enclosure hygrostat thermostat combo
Connection
Clamp
Contact type
1 change-over
Switching voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-NTL 78-M01 EL

  • Adjustable temperature and humidity
  • Wide voltage range
  • Operating temperature up to 40 °C.
  • High switching power
  • Status indicator (LED)

Technical specifications

  • Switching difference: Temperature: 2K (±1K tolerance) at +25℃ (+77℉), 50% RH / humidity: 4% RH (±1% tolerance) at +25℃ (+77℉), 50% RH
  • Reaction time (moisture): Approx. 5 sec.
  • Contact type: Changeover contact (relays)
  • Max. Switching capacity (relay output): 240VAC, 10(1.6) A / 120VAC, 15(1.6) A
  • Max. Switch-on current: AC 30A for 10 sec.
  • Optical LED display
  • Connection: 5-pole terminal, tightening torque max. 0.5Nm: Rigid/litziger¹ wire 2.5mm² (AWG 14)
  • Attachment: Clip for 35 mm DIN-rail, EN 60715
  • Housing: Plastic according to UL94 V-0, light gray
  • Dimensions 77.5 x 60 x 37.5mm
  • Weight: approx 0.2kg
  • Inbouwpositie loodrecht
  • Operating/storage temperature: -40 to +60℃ (-40 to +140℉)
  • Humidity during operation/storage: Max. 90% RH (non-condensing)
Packaging type

Piece

Product type

Enclosure hygrostat thermostat combo

Type

TC-NTL 78-M01

Connection

Clamp

Mounting type

35mm section rail mount

Adjustment range (max.) (moisture)

90 RH

Response time

5 s

Contact type

1 change-over

Switching voltage (max.)

240 V AC

Max. switching capacity

2400 W

Operating temperature (min.)

-40 °C

Operating temperature (max.)

60 °C

Features

incl. LED display

IP20

Length

77.5 mm

Width

60 mm

Height

37.5 mm

Dim

(L x W x H) 77.5 x 60 x 37.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192519 TRU COMPONENTS Enclosure hygrostat thermostat combo TC-NTL 78-M01 (L x W x H) 77.5 x 60 x 37.5 mm 1 pc(s)

Description

The electronic hygrometer measures the ambient temperature and the relative air humidity in a housing with electric/electronic components and switches on a heater at one of the two set values (or alternatively a fan), in order to prevent the formation of condensation water in the housing. The wide voltage range allows the hygrotherm to be used worldwide. The LED integrated in the adjustment knob of the active controller lights up when the connected device is in operation.

This text is machine translated.