
RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 250 W (L x W x H) 124 x 105 x
Highlights & Details
Control cabinet- blower heater with outlet filter
- 2-in-1: Cabinet heater with filter fan
Technical specifications
- Product type
Control cabinet- blower heater with outlet filter
- Type
Varix
- Features
incl. filter
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
250 W
IP20
- Mounting type
Wall
- Length
124 mm
- Width
105 mm
- Height
100 mm
- Dim
(L x W x H) 124 x 105 x 100 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3775823 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 250 W (L x W x H) 124 x 105 x
Datasheet 3775823 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 250 W (L x W x H) 124 x 105 x
User & Safety Instructions
User & Safety Instructions 3775823 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 250 W (L x W x H) 124 x 105 x
Conformity certificate
Conformity certificate 3775823 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 250 W (L x W x H) 124 x 105 x
Description
This text is machine translated.
Features
- Integrated overheat protection





















