• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30128960 19" rack unit 2 U Wood

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions incl. rubber feet (wxdxh): approx. 525 x 560 x 135 mm
Product type

19" rack unit

Rack unit

2 U

Material

Wood

Depth

155 mm

Weight

5.8 kg

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313658 Roadinger 30128960 19" rack unit 2 U Wood

Description

Rack module for installation of 483-mm devices (19") · Rack Rails with 2 HE mounting option, for example, for power amplifiers, light amplifiers, playback devices · Suitable for example for hoods cases · High-quality finish with 9 mm multi-layered verleimtem wood and black textured finish · Convex Front with handles; slots for optimum ventilation and cable grommet · Stackable with rubber feet and recesses · Available in different height units (1U = 44 mm) · Supplied with mounting screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)