• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger EP-64 Spot 31000580 Hard case (L x W x H) 520 x 520 x 530 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load capacity: 50 kg-wall thickness: 7 mm external dimensions (wxdxh): 520 x 520 x 530 mm inner dimensions: 485 x 485 x 495 total (wxdxh) mm inner dimensions: 235 x 235 x device compartment (wxdxh) 495 mm - weight: 13 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 520 x 520 x 530 mm

Length

520 mm

Width

520 mm

Height

530 mm

Weight

13 kg

UKCA

yes

Description

Practical Transport case for PAR 64 spotlight

This text is machine translated.

Features

  • Practical Transport case for PAR 64 spotlight
  • Interior divided for four spotlight PAR 64 short or long
  • High-quality finish with 7 mm multi-layered verleimtem birch multiplex wood, black laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Interior with black felt cover
  • Three-leg-blade, large steel ball corners
  • 2 Locking Hinges
  • 1 high-quality butterfly lock
  • 2 case folding handles
  • 4 plastic feet