• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Ransportcase für EF-2 3100042C Hard case (L x W x H) 470 x 670 x 195 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH) 670 x 470 x 195 mm
  • Internal dimensions (WxDxH): 615 x 415 x 135 mm
  • Weighs 8.7 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 470 x 670 x 195 mm

Length

470 mm

Width

670 mm

Height

195 mm

Weight

8.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1284165 Roadinger Ransportcase für EF-2 3100042C Hard case (L x W x H) 470 x 670 x 195 mm

Description

Professional flight case

This text is machine translated.

Features

  • Professional flight case
  • Foam-padded interior (black)
  • High-quality processing with 7 mm multi-layered glued wood, black laminated
  • Removable cover (padded inside)
  • Aluminum profile frame (25 mm) with rounded corners
  • Three-sided, medium-sized steel ball corners
  • 4 plastic feet
  • 2 High-Quality butterfly locks
  • Robust handle