• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Transportcase DMH90/150/DMB60/PLB230 51836892 Hard case (L x W x H) 470 x 960 x 720 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Road Inger Transport Case 2 x DMH 90/150/DMB60/PLB 230

  • Made in Europe

Technical specifications

  • Maximum load capacity: 100 kg
  • Wall thickness: 7 mm
  • Dimensions (wxdxh): 960 x 470 x 720 mm
  • Inner dimensions (wxdxh): 925 x 430 x 470 mm
  • Weight: 31 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ casters

+ handle

Factory colour

Black

Silver

Max. load capacity

100 kg

Dim

(L x W x H) 470 x 960 x 720 mm

Length

470 mm

Width

960 mm

Height

720 mm

Weight

31 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283986 Roadinger Transportcase DMH90/150/DMB60/PLB230 51836892 Hard case (L x W x H) 470 x 960 x 720 mm

Description

PRO flight case for 2 x 575190 DMH-90/RMB 150/DMB-60/PLB-230/EYE-15

This text is machine translated.

Features

  • PRO flight case for 2 x 575190 DMH-90/RMB 150/DMB-60/PLB-230/EYE-15
  • Suitable for 2 devices
  • Interior with foam padding
  • High-quality finish with 7 mm multi-layered verleimtem birch multiplex wood, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners (chrome-plated)
  • 4 steering rollers, of which 2 with parking brake
  • 2 high-quality butterfly locks
  • 4 high-quality case folding handles
  • For optimum protection