• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-22

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • SERVO MOTOR: XM430-W350-T
  • Weight: 82 g
  • Dimensions 28.5 x 46.5 x 34 mm
  • Gear-reduction ratio 353.5:1
  • Torque: 14.8 V 4.8 Nm | 12 V 4.1 Nm | 11.1 V 3.8 Nm
  • RPM 14.8 V 57 | 12 V 46 | 11.1 V 43
  • Internal UC: STM32F103C8 72MHz Cortex M3
  • Encoder: Contactless magnet encoder
  • Setting accuracy 0.088° x 4096 steps
  • Operating voltage 10 14.8 V (12 V recommended)
  • TTL / half-duplex UART
  • ID: 0 - 252
  • Baud rate:9600 bps - 4.5 Mbps
Product type

Servo motor

Length

28.5 mm

Width

46.5 mm

Manufacturer part #

MBS-ANT-22

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089872 Robotis Servo motor MBS-ANT-22

Description

The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XM430-W350-T servo motor has non-contact magnetic encoders, whereby 360° rotations with a speed of up to 57 rpm are possible. Torque of up to 4.8N.m at a voltage of 14.8 V is possible. These outstanding performance features combined with extremely low weight of only 82 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer  connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.

This text is machine translated.

Features

  • Dynamic X-Series actuator
  • Half duplex TTL interface
  • 4.8 N.m
  • 57 R/min

Scope of delivery

  • 1x Dynamik XM430-W350-T servo motor
  • 1x servo horn (HN12-N101)
  • 1x data and power cable X3P
  • 5x distancing rings
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)