• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200052 H0 3-piece set 2: D 377 "Hispania-Express" of DB 2 Class Büm 234, 1./2. Class ABum 225, dining car WRümz 13

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 3-piece set 2: D 377 "Hispania-Express" of DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

6200052

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

922 mm

Age category

15 years and over

Type

2 Class Büm 234, 1./2. Class ABum 225, dining car WRümz 135

Train company

DB

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087728 Roco 6200052 H0 3-piece set 2: D 377 "Hispania-Express" of DB 2 Class Büm 234, 1./2. Class ABum 225, dining car WRümz 13

Description

The "Hispania Express" had been operating between Copenhagen since 1963, and between Hamburg and Port Bou from 1969. From this point in time in Germany it was operated as an accelerated express train with a maximum speed of 160 km/h, as otherwise only TEE and F or IC trains.
The train is being replicated for the timetable year 1976/77, because "Hispania" this year particularly many cars of the 1./2. Klasse (ABum), the typical course wagon of the German Federal Railways. To reach the 160 km/h, the cars needed to be equipped to a large extent, including the first ones mixed in ocean blue/beige, with magnetic rail brakes.

This text is machine translated.

Features

  • Consists of a 2 Class compartment wagon, category Büm 234, a 1./2. Class compartment coach, category ABum 225 and a dining car, category WRümz 135
  • Wagon in the condition in the middle of the seventies
  • First built AMBüm 225 without steam heating (31-70 001)
  • Built-in WRümz 135 with current collector and TEE label (88-73 301)
  • Carriage run Hamburg – Geneva
  • Finely detailed bogies

More interesting products

(*All information is plus legal VAT)